ABB Interface Relay Module, DIN Rail Mount, SPDT, 8A Load

RS Stock No.: 832-9362Brand: ABBManufacturers Part No.: 1SNA610125R2400

Technical Document

Specifications

Brand

ABB

Contact Configuration

SPDT

Mounting Type

DIN Rail

Load Current Rating

8A

Maximum Input Voltage

12V dc

Load Voltage Rating

380V

Terminal Type

Screw

Height

62mm

Input Current

41mA

Turn On Time

6ms

Turn Off Time

7ms

Input Voltage Range

Maximum of 12V dc

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Interface Relay Module, DIN Rail Mount, SPDT, 8A Load

P.O.A.

ABB Interface Relay Module, DIN Rail Mount, SPDT, 8A Load
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Contact Configuration

SPDT

Mounting Type

DIN Rail

Load Current Rating

8A

Maximum Input Voltage

12V dc

Load Voltage Rating

380V

Terminal Type

Screw

Height

62mm

Input Current

41mA

Turn On Time

6ms

Turn Off Time

7ms

Input Voltage Range

Maximum of 12V dc

Country of Origin

France