Entrelec Din Rail Terminal, 10 mm², Screw Termination

RS Stock No.: 830-0430Brand: ABBManufacturers Part No.: 1SNA125120R1100
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

ABB

Termination Method

Screw

Cable CSA

10 mm²

Voltage Rating

1 kV

Current Rating

70 A @ 6 AWG

Pitch

10mm

Country of Origin

France

Product details

Feed-through Terminal Blocks

Available in 4mm2 to 95mm2 sizes
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Entrelec Din Rail Terminal, 10 mm², Screw Termination

P.O.A.

Entrelec Din Rail Terminal, 10 mm², Screw Termination
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Termination Method

Screw

Cable CSA

10 mm²

Voltage Rating

1 kV

Current Rating

70 A @ 6 AWG

Pitch

10mm

Country of Origin

France

Product details

Feed-through Terminal Blocks

Available in 4mm2 to 95mm2 sizes
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.