ABB A45-22-00 A Line Contactor, 240 V Coil, 4-Pole, 70 A, 2NO+2NC

RS Stock No.: 231-8998Brand: ABBManufacturers Part No.: 1SBL331501R8800 A45-22-00 230-240V
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

240 V

Number of Poles

4

Contact Current Rating

70 A

Series

A Line

Range

A45-22-00

Normal State Configuration

2NO+2NC

Country of Origin

France

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 36,413.08

1 Box of 1 (ex VAT)

ABB A45-22-00 A Line Contactor, 240 V Coil, 4-Pole, 70 A, 2NO+2NC

EGP 36,413.08

1 Box of 1 (ex VAT)

ABB A45-22-00 A Line Contactor, 240 V Coil, 4-Pole, 70 A, 2NO+2NC
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

240 V

Number of Poles

4

Contact Current Rating

70 A

Series

A Line

Range

A45-22-00

Normal State Configuration

2NO+2NC

Country of Origin

France

You may be interested in