ABB Contactor, 24 V Coil, 3-Pole, 27 A, 7.5 kW, 3NO

RS Stock No.: 235-1466Brand: ABBManufacturers Part No.: 1SBL163001R8101
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

27 A

Power Rating

7.5 kW

Function

Motor Control

Normal State Configuration

3NO

Country of Origin

Bulgaria

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 16,007.36

Each (ex VAT)

ABB Contactor, 24 V Coil, 3-Pole, 27 A, 7.5 kW, 3NO

EGP 16,007.36

Each (ex VAT)

ABB Contactor, 24 V Coil, 3-Pole, 27 A, 7.5 kW, 3NO
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

27 A

Power Rating

7.5 kW

Function

Motor Control

Normal State Configuration

3NO

Country of Origin

Bulgaria

You may be interested in