Technical Document
Specifications
Brand
ABBCoil Voltage
110 → 120 V
Number of Poles
3
Contact Current Rating
12 A
Power Rating
7.5 kW
Function
Control Unit
Normal State Configuration
3NO
Country of Origin
Bulgaria
Stock information temporarily unavailable.
EGP 10,271.10
EGP 10,271.10 Each (ex VAT)
ABB Contactor, 110 → 120 V Coil, 3-Pole, 12 A, 7.5 kW, 3NO
1
EGP 10,271.10
EGP 10,271.10 Each (ex VAT)
ABB Contactor, 110 → 120 V Coil, 3-Pole, 12 A, 7.5 kW, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
110 → 120 V
Number of Poles
3
Contact Current Rating
12 A
Power Rating
7.5 kW
Function
Control Unit
Normal State Configuration
3NO
Country of Origin
Bulgaria