Slimline DOL starter with isolater,7.5kW
Technical Document
Specifications
Brand
ABBPower Rating
7.5 kW
Motor Starter Type
DOL
Voltage Rating
230 V ac
Motor Starter Functionality
Automatic
Additional Features
Disconnect Switch Included
Enclosure
Yes
Product details
Slimline Direct Contactor Starter with Isolator
E-Pack
P.O.A.
Slimline DOL starter with isolater,7.5kW
1
P.O.A.
Slimline DOL starter with isolater,7.5kW
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABBPower Rating
7.5 kW
Motor Starter Type
DOL
Voltage Rating
230 V ac
Motor Starter Functionality
Automatic
Additional Features
Disconnect Switch Included
Enclosure
Yes
Product details