3M Medium 115mm Zirconia Aluminium Cutting & Grinding Disc, P60 Grit

RS Stock No.: 706-7316Brand: 3MManufacturers Part No.: 61750
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

3M

Disc Diameter

115mm

Abrasive Material

Zirconia Aluminium

Bore Size

22mm

Grit Size

P60

Number in Pack

200 Per Case

Grade

Medium

Maximum Safe Speed

13200rpm

Country of Origin

Turkey

Product details

3M™ 581C Fibre Disc

Good performance and a consistent quality finish
25 discs on a reusable disc clamping system for easy storage and retention of shape
Suitable for grinding and finishing on all metals and general workshop applications

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M Medium 115mm Zirconia Aluminium Cutting & Grinding Disc, P60 Grit

P.O.A.

3M Medium 115mm Zirconia Aluminium Cutting & Grinding Disc, P60 Grit
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

3M

Disc Diameter

115mm

Abrasive Material

Zirconia Aluminium

Bore Size

22mm

Grit Size

P60

Number in Pack

200 Per Case

Grade

Medium

Maximum Safe Speed

13200rpm

Country of Origin

Turkey

Product details

3M™ 581C Fibre Disc

Good performance and a consistent quality finish
25 discs on a reusable disc clamping system for easy storage and retention of shape
Suitable for grinding and finishing on all metals and general workshop applications

You may be interested in