3M Ribbon Cable, 26-Way, 1.27mm Pitch

RS Stock No.: 236-5006Brand: 3MManufacturers Part No.: 2010/26
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

26

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

33.02 mm

Conductor Strand Type

Stranded

Voltage Rating

30 V

Maximum Operating Temperature

+105°C

Sheath Colour

White

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/0.127 mm

Capacitance

45.92pF/m

Size of Strands

0.127 mm

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

176 Ω

You may be interested in
3M 26 Way Flat Ribbon Cable, 33.02 mm Width, Series HF365
EGP 2,906.971 Reel of 5 Metres (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M Ribbon Cable, 26-Way, 1.27mm Pitch

P.O.A.

3M Ribbon Cable, 26-Way, 1.27mm Pitch
Stock information temporarily unavailable.
You may be interested in
3M 26 Way Flat Ribbon Cable, 33.02 mm Width, Series HF365
EGP 2,906.971 Reel of 5 Metres (ex VAT)

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

26

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

33.02 mm

Conductor Strand Type

Stranded

Voltage Rating

30 V

Maximum Operating Temperature

+105°C

Sheath Colour

White

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/0.127 mm

Capacitance

45.92pF/m

Size of Strands

0.127 mm

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

176 Ω

You may be interested in
3M 26 Way Flat Ribbon Cable, 33.02 mm Width, Series HF365
EGP 2,906.971 Reel of 5 Metres (ex VAT)