Telemecanique

RS Stock No.: 360-4419Brand: TelemecaniqueManufacturers Part No.: XCSTR551
brand-logo
View all in Hinge Switches

Technical Document

Specifications

Range

Preventa

Series

XCS

Lock Style

Hinge

Normal State Configuration

2NO/NC

Maximum Current

6 A

Maximum ac Voltage

240V

Maximum dc Voltage

250V

Number of Cable Entries

2

Size of Cable Entries

M16 x 11

Conduit Entry

M16

Shaft Length

30mm

Trigger Angle Range

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Product details

Hinge Switch

You may be interested in

P.O.A.

Telemecanique

P.O.A.

Telemecanique

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Range

Preventa

Series

XCS

Lock Style

Hinge

Normal State Configuration

2NO/NC

Maximum Current

6 A

Maximum ac Voltage

240V

Maximum dc Voltage

250V

Number of Cable Entries

2

Size of Cable Entries

M16 x 11

Conduit Entry

M16

Shaft Length

30mm

Trigger Angle Range

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Product details

Hinge Switch

You may be interested in