nVent HOFFMAN Black - Closed Slot, L350mm, Steel

RS Stock No.: 902-1324Brand: Hoffman EnclosuresManufacturers Part No.: PHCT2
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Colour

Black

Material

Steel

Length

350mm

Slot Type

Closed

Country of Origin

United States

Product details

PROLINE HMI Enclosure Accessories

Hoffman PROLINE series accessories range for HMI enclosures. The range of accessories offer various body styles, configurations and mounting options to complete the HMI required.

Hoffman HMI's

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

nVent HOFFMAN Black - Closed Slot, L350mm, Steel

P.O.A.

nVent HOFFMAN Black - Closed Slot, L350mm, Steel
Stock information temporarily unavailable.

Technical Document

Specifications

Colour

Black

Material

Steel

Length

350mm

Slot Type

Closed

Country of Origin

United States

Product details

PROLINE HMI Enclosure Accessories

Hoffman PROLINE series accessories range for HMI enclosures. The range of accessories offer various body styles, configurations and mounting options to complete the HMI required.

Hoffman HMI's