Technical Document
Specifications
Brand
MicrochipFamily Name
dsPIC33F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
40MIPS
RAM Size
16 kB
USB Channels
0
Number of PWM Units
9
Number of SPI Channels
2
Number of CAN Channels
2
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
2
Number of USART Channels
0
Number of UART Channels
2
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
8 x 16 bit, 8(16 bit)
Width
12mm
Instruction Set Architecture
RISC
ADCs
48 x 10/12 bit
Length
12mm
Number of ADC Units
1
Dimensions
12 x 12 x 1.05mm
Number of PCI Channels
0
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Product details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MicrochipFamily Name
dsPIC33F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
40MIPS
RAM Size
16 kB
USB Channels
0
Number of PWM Units
9
Number of SPI Channels
2
Number of CAN Channels
2
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
2
Number of USART Channels
0
Number of UART Channels
2
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
8 x 16 bit, 8(16 bit)
Width
12mm
Instruction Set Architecture
RISC
ADCs
48 x 10/12 bit
Length
12mm
Number of ADC Units
1
Dimensions
12 x 12 x 1.05mm
Number of PCI Channels
0
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Product details