Hazardous Product
Bluetti EP500P 12 To 150V dc Portable Power Station
Technical Document
Specifications
Brand
BluettiInput Voltage
12 To 150V dc
Input Current
12A
Output Power
100W
Output Voltage
100 To 120V
Country of Origin
China
EGP 601,552.63
EGP 601,552.63 Each (ex VAT)
Bluetti EP500P 12 To 150V dc Portable Power Station
1
EGP 601,552.63
EGP 601,552.63 Each (ex VAT)
Bluetti EP500P 12 To 150V dc Portable Power Station
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BluettiInput Voltage
12 To 150V dc
Input Current
12A
Output Power
100W
Output Voltage
100 To 120V
Country of Origin
China