ZF Panel Mount Hall Effect Sensor, NPN Output, 4.5 → 24 V dc, Barrel Body, 24V

RS Stock No.: 765-9321Brand: ZFManufacturers Part No.: GS100701
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Brand

ZF

Output Type

NPN

Body Style

Barrel

Mounting Style

Panel Mount

Supply Voltage

4.5 → 24 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

24V

Switching Current

25 mA

Length

1in

Maximum Operating Temperature

+125°C

IP Rating

IP68

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Housing Material

Aluminium

Product details

GS1005 - GS1007 Series Hall Effect Sensors

GS1005 - GS1007 series of gear tooth speed sensors are hall effect sensors that are designed for use in applications where ferrous edge detection or near zero speed sensing is required.

Aluminium housing
High speed capability
Immune to rotational alignment
Compatible with unregulated power supply
Operating temperature -40 → 105 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,890.85

EGP 2,890.85 Each (ex VAT)

ZF Panel Mount Hall Effect Sensor, NPN Output, 4.5 → 24 V dc, Barrel Body, 24V

EGP 2,890.85

EGP 2,890.85 Each (ex VAT)

ZF Panel Mount Hall Effect Sensor, NPN Output, 4.5 → 24 V dc, Barrel Body, 24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ZF

Output Type

NPN

Body Style

Barrel

Mounting Style

Panel Mount

Supply Voltage

4.5 → 24 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

24V

Switching Current

25 mA

Length

1in

Maximum Operating Temperature

+125°C

IP Rating

IP68

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Housing Material

Aluminium

Product details

GS1005 - GS1007 Series Hall Effect Sensors

GS1005 - GS1007 series of gear tooth speed sensors are hall effect sensors that are designed for use in applications where ferrous edge detection or near zero speed sensing is required.

Aluminium housing
High speed capability
Immune to rotational alignment
Compatible with unregulated power supply
Operating temperature -40 → 105 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more