Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ZF Panel Mount Hall Effect Sensor, NPN Output, 5 → 24 V dc, Barrel Body, 30V

RS Stock No.: 765-9328Brand: ZFManufacturers Part No.: GS100502Distrelec Article No.: 30408647
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Brand

ZF

Output Type

NPN

Body Style

Barrel

Mounting Style

Panel Mount

Supply Voltage

5 → 24 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

30V

Switching Current

25 mA

Length

65mm

Maximum Operating Temperature

+125°C

IP Rating

IP68

Reverse Polarity Protection

Yes

Housing Material

Aluminium

Minimum Operating Temperature

-40°C

Distrelec Product Id

30408647

Country of Origin

Mexico

Product details

GS1005 - GS1007 Series Hall Effect Sensors

GS1005 - GS1007 series of gear tooth speed sensors are hall effect sensors that are designed for use in applications where ferrous edge detection or near zero speed sensing is required.

Aluminium housing
High speed capability
Immune to rotational alignment
Compatible with unregulated power supply
Operating temperature -40 → 105 °C

Stock information temporarily unavailable.

EGP 3,282.49

EGP 3,282.49 Each (ex VAT)

ZF Panel Mount Hall Effect Sensor, NPN Output, 5 → 24 V dc, Barrel Body, 30V

EGP 3,282.49

EGP 3,282.49 Each (ex VAT)

ZF Panel Mount Hall Effect Sensor, NPN Output, 5 → 24 V dc, Barrel Body, 30V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ZF

Output Type

NPN

Body Style

Barrel

Mounting Style

Panel Mount

Supply Voltage

5 → 24 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

30V

Switching Current

25 mA

Length

65mm

Maximum Operating Temperature

+125°C

IP Rating

IP68

Reverse Polarity Protection

Yes

Housing Material

Aluminium

Minimum Operating Temperature

-40°C

Distrelec Product Id

30408647

Country of Origin

Mexico

Product details

GS1005 - GS1007 Series Hall Effect Sensors

GS1005 - GS1007 series of gear tooth speed sensors are hall effect sensors that are designed for use in applications where ferrous edge detection or near zero speed sensing is required.

Aluminium housing
High speed capability
Immune to rotational alignment
Compatible with unregulated power supply
Operating temperature -40 → 105 °C