ZF Button Micro Switch, Tab Terminal, 15 A @ 250 V ac, SPDT

RS Stock No.: 706-4086Brand: ZFManufacturers Part No.: E13-00J
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

ZF

Actuator Type

Button

Terminal Type

Tab

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

4.17 N

Contact Material

Silver Cadmium Oxide

Product details

E Series

E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.

Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 529.48

EGP 529.48 Each (ex VAT)

ZF Button Micro Switch, Tab Terminal, 15 A @ 250 V ac, SPDT
Select packaging type

EGP 529.48

EGP 529.48 Each (ex VAT)

ZF Button Micro Switch, Tab Terminal, 15 A @ 250 V ac, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

ZF

Actuator Type

Button

Terminal Type

Tab

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

4.17 N

Contact Material

Silver Cadmium Oxide

Product details

E Series

E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.

Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in