Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ZECA Compressed Air Pipe Blue PUR 16m 805 Series

RS Stock No.: 508-1824Brand: ZECAManufacturers Part No.: 805/8 RS
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

ZECA

Hose Inside Diameter

8mm

Colour

Blue

Material

PUR

Length

16m

Maximum Operating Pressure

15 bar

Manufacturer Series

805

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ZECA Compressed Air Pipe Blue PUR 16m 805 Series

P.O.A.

ZECA Compressed Air Pipe Blue PUR 16m 805 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ZECA

Hose Inside Diameter

8mm

Colour

Blue

Material

PUR

Length

16m

Maximum Operating Pressure

15 bar

Manufacturer Series

805

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

You may be interested in