Technical Document
Specifications
Brand
ZargesPlatform Height
0.43m
Maximum Load
150kg
Material
Aluminium
Weight
4kg
Number of Treads
2
Series
Seventec BP
Country of Origin
Germany
Product details
Zarges Double Sided Work Platform
Professional folding step stool that's safe and quick to position. The wide treads offer a comfortable and rigid platform where speed and ease are key.
600 mm x 300 mm platform
85 mm deep treads for secure foot holding
Double sided
High stability and rigidity with integrated hinge connection
7 point step stile connection with supporting ridge
EGP 37,136.21
EGP 37,136.21 Each (ex VAT)
1
EGP 37,136.21
EGP 37,136.21 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ZargesPlatform Height
0.43m
Maximum Load
150kg
Material
Aluminium
Weight
4kg
Number of Treads
2
Series
Seventec BP
Country of Origin
Germany
Product details
Zarges Double Sided Work Platform
Professional folding step stool that's safe and quick to position. The wide treads offer a comfortable and rigid platform where speed and ease are key.
600 mm x 300 mm platform
85 mm deep treads for secure foot holding
Double sided
High stability and rigidity with integrated hinge connection
7 point step stile connection with supporting ridge