Technical Document
Specifications
Pitch
16mm
Wire Size
14 mm²
Material
PC
Current Rating
60A
Voltage Rating
600 V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Country of Origin
Japan
Product details
Terminal Block for Power Supply (Feed-Through Terminal Block),
TS Series, 11 mm, 16 mm pitch
Panel-mount typeNameplate and cover provided
EGP 861.52
EGP 861.52 Each (ex VAT)
Yoshida Electric Industry Barrier Strip, 16mm Pitch, 60A, 600 V, Screw Down Termination
1
EGP 861.52
EGP 861.52 Each (ex VAT)
Yoshida Electric Industry Barrier Strip, 16mm Pitch, 60A, 600 V, Screw Down Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Pitch
16mm
Wire Size
14 mm²
Material
PC
Current Rating
60A
Voltage Rating
600 V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Country of Origin
Japan
Product details
Terminal Block for Power Supply (Feed-Through Terminal Block),
TS Series, 11 mm, 16 mm pitch
Panel-mount typeNameplate and cover provided