Yokogawa CA700-3-U2-P1 -80kPa to 3500kPa Pressure Calibrator

RS Stock No.: 663-008Brand: YokogawaManufacturers Part No.: CA700-3-U2-P1
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Maximum Pressure Measurement

3500kPa

Minimum Pressure Measurement

-80kPa

Resolution

0.01 kPa

Pressure Port Type

Gauge

Data Logging

Yes

Model Number p

CA700-3-U2-P1

Country of Origin

Japan

P.O.A.

Yokogawa CA700-3-U2-P1 -80kPa to 3500kPa Pressure Calibrator

P.O.A.

Yokogawa CA700-3-U2-P1 -80kPa to 3500kPa Pressure Calibrator

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Pressure Measurement

3500kPa

Minimum Pressure Measurement

-80kPa

Resolution

0.01 kPa

Pressure Port Type

Gauge

Data Logging

Yes

Model Number p

CA700-3-U2-P1

Country of Origin

Japan