Yale Padlock Weatherproof Padlock, 10mm Shackle, 56mm Body

RS Stock No.: 279-4742Brand: YaleManufacturers Part No.: Y227B/55/126/1
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

Yale

Lock Type

Padlock

Shackle Diameter

10mm

Keyed Alike

No

Bluetooth

No

Indoor/Outdoor

Outdoor

Weather Proof

Yes

Body Width

56mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,310.49

EGP 2,310.49 Each (ex VAT)

Yale Padlock Weatherproof Padlock, 10mm Shackle, 56mm Body

EGP 2,310.49

EGP 2,310.49 Each (ex VAT)

Yale Padlock Weatherproof Padlock, 10mm Shackle, 56mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yale

Lock Type

Padlock

Shackle Diameter

10mm

Keyed Alike

No

Bluetooth

No

Indoor/Outdoor

Outdoor

Weather Proof

Yes

Body Width

56mm

Country of Origin

China