Yahata Neji M4 x 10mm Steel Pan Head Sems Screw, Plain Washer

RS Stock No.: 693-4735Brand: Yahata NejiManufacturers Part No.: P-3 3MC 4X10
brand-logo
View all in Sems Screws

Technical Document

Specifications

Length

10mm

Thread Size

M4

Head Shape

Pan

Drive Type

Cross

Washer Type

Plain

Material

Steel

Standards Met

JIS B 1188

Country of Origin

Japan

Product details

Steel + Spring Washer / Plain Washer-Incorporating P-3 3MC

Trivalent chromate plating
Plain washer outside diameters: M2: 6 mm, M3: 8 mm, M4: 10 mm, M5: 12 mm

Stock information temporarily unavailable.

EGP 320.20

EGP 320.20 1 Bag of 50 (ex VAT)

Yahata Neji M4 x 10mm Steel Pan Head Sems Screw, Plain Washer

EGP 320.20

EGP 320.20 1 Bag of 50 (ex VAT)

Yahata Neji M4 x 10mm Steel Pan Head Sems Screw, Plain Washer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

10mm

Thread Size

M4

Head Shape

Pan

Drive Type

Cross

Washer Type

Plain

Material

Steel

Standards Met

JIS B 1188

Country of Origin

Japan

Product details

Steel + Spring Washer / Plain Washer-Incorporating P-3 3MC

Trivalent chromate plating
Plain washer outside diameters: M2: 6 mm, M3: 8 mm, M4: 10 mm, M5: 12 mm