Yahata Neji M4 x 15mm Black Oxide Steel Hex Socket Cap Head Sems Screw

RS Stock No.: 473-3596Brand: Yahata NejiManufacturers Part No.: M4X15
brand-logo
View all in Sems Screws

Technical Document

Specifications

Length

15mm

Thread Size

M4

Head Shape

Hex Socket Cap

Standards Met

JIS B 1176

Material

Steel

Finish

Black Oxide

Country of Origin

Japan

Product details

Steel Hex Socket Bolts (12.9)

Standards

JIS B 1176

Stock information temporarily unavailable.

EGP 949.52

EGP 949.52 1 Box of 100 (ex VAT)

Yahata Neji M4 x 15mm Black Oxide Steel Hex Socket Cap Head Sems Screw

EGP 949.52

EGP 949.52 1 Box of 100 (ex VAT)

Yahata Neji M4 x 15mm Black Oxide Steel Hex Socket Cap Head Sems Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

15mm

Thread Size

M4

Head Shape

Hex Socket Cap

Standards Met

JIS B 1176

Material

Steel

Finish

Black Oxide

Country of Origin

Japan

Product details

Steel Hex Socket Bolts (12.9)

Standards

JIS B 1176