Technical Document
Specifications
Brand
Yahata NejiHead Shape
Pan
Drive Type
Cross
Length Metric
10.0mm
Thread Size Metric
M4
Material
Stainless Steel
Finish
Plain
Country of Origin
Japan
Product details
Stainless Steel + Flat Washer Combo P-4
Washer is old JIS, small size
External diameter M3 6 mm, M4 8 mm, M5 10 mm
Standards
JIS B 1188
EGP 646.03
EGP 646.03 1 Bag of 50 (ex VAT)
Yahata Neji Cross M4 Pan Stainless Steel Sems Screw x 10.0mm
1
EGP 646.03
EGP 646.03 1 Bag of 50 (ex VAT)
Yahata Neji Cross M4 Pan Stainless Steel Sems Screw x 10.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Yahata NejiHead Shape
Pan
Drive Type
Cross
Length Metric
10.0mm
Thread Size Metric
M4
Material
Stainless Steel
Finish
Plain
Country of Origin
Japan
Product details
Stainless Steel + Flat Washer Combo P-4
Washer is old JIS, small size
External diameter M3 6 mm, M4 8 mm, M5 10 mm
Standards
JIS B 1188