Technical Document
Specifications
Brand
Yahata NejiHead Shape
Round Knurled
Thread Length
10mm
Thread Size Metric
M4
Material
Brass
Finish
Nickel Plated
Country of Origin
Japan
Product details
Slitted Knurled Bolts
Knurl (jagged) pattern placed on head of screw, allowing for tightening or loosening by hand
Used for loosening by hand, can also be tightened with regular-head screwdriver
Used for adjustment screws or screws to be removed at a later date
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
EGP 1,376.95
EGP 1,376.95 1 Bag of 10 (ex VAT)
1
EGP 1,376.95
EGP 1,376.95 1 Bag of 10 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Yahata NejiHead Shape
Round Knurled
Thread Length
10mm
Thread Size Metric
M4
Material
Brass
Finish
Nickel Plated
Country of Origin
Japan
Product details
Slitted Knurled Bolts
Knurl (jagged) pattern placed on head of screw, allowing for tightening or loosening by hand
Used for loosening by hand, can also be tightened with regular-head screwdriver
Used for adjustment screws or screws to be removed at a later date
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).