Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Yageo 1kΩ, 1206 (3216M) Thin Film SMD Resistor ±1% 0.125W - RJ1206FRE071KL

RS Stock No.: 617-5605Brand: YageoManufacturers Part No.: RJ1206FRE071KL
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Yageo

Resistance

1kΩ

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±50ppm/°C

Series

TF020

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
EGP 0.63Each (On a Reel of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5000) (ex VAT)

Yageo 1kΩ, 1206 (3216M) Thin Film SMD Resistor ±1% 0.125W - RJ1206FRE071KL

P.O.A.

Each (In a Pack of 5000) (ex VAT)

Yageo 1kΩ, 1206 (3216M) Thin Film SMD Resistor ±1% 0.125W - RJ1206FRE071KL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
EGP 0.63Each (On a Reel of 5000) (ex VAT)

Technical Document

Specifications

Brand

Yageo

Resistance

1kΩ

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±50ppm/°C

Series

TF020

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
EGP 0.63Each (On a Reel of 5000) (ex VAT)