Yageo 330Ω Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-330R
RS Stock No.: 199-7662Brand: YageoManufacturers Part No.: MFR-25FTE52-330RDistrelec Article No.: 30424297

Technical Document
Specifications
Brand
YageoResistance
330Ω
Power Rating
0.25W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MFR
Country of Origin
China
Stock information temporarily unavailable.
EGP 189.00
EGP 1.89 Each (Supplied as a Tape) (ex VAT)
Yageo 330Ω Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-330R
Select packaging type
Standard
100
EGP 189.00
EGP 1.89 Each (Supplied as a Tape) (ex VAT)
Yageo 330Ω Metal Film Fixed Resistor 0.25W ±1% MFR-25FTE52-330R
Stock information temporarily unavailable.
Select packaging type
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YageoResistance
330Ω
Power Rating
0.25W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MFR
Country of Origin
China