Technical Document
Specifications
Brand
YageoResistance
22kΩ
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China
Stock information temporarily unavailable.
EGP 248.00
EGP 2.48 Each (Supplied as a Tape) (ex VAT)
Yageo 22kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-22K
Select packaging type
Standard
100
EGP 248.00
EGP 2.48 Each (Supplied as a Tape) (ex VAT)
Yageo 22kΩ Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-22K
Stock information temporarily unavailable.
Select packaging type
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YageoResistance
22kΩ
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China