Yageo 100pF MLCC, 1kV dc V, ±5% , SMD

RS Stock No.: 199-2448Brand: YageoManufacturers Part No.: CC1812JKNPOCBN101
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

100pF

Voltage

1kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Length

4.5mm

Series

Standard

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

EGP 453.80

EGP 45.38 Each (Supplied as a Tape) (ex VAT)

Yageo 100pF MLCC, 1kV dc V, ±5% , SMD
Select packaging type

EGP 453.80

EGP 45.38 Each (Supplied as a Tape) (ex VAT)

Yageo 100pF MLCC, 1kV dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yageo

Capacitance

100pF

Voltage

1kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Length

4.5mm

Series

Standard

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount