Yageo 47nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 669-8785Brand: YageoManufacturers Part No.: CC0603KRX7R7BB473Distrelec Article No.: 30236947
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

47nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Yageo 0603 (reels)

Yageo 0603 CC Series MLCC ( multilayer ceramic capacitor) These SMD MLCC Capacitors are ultra small and have a large capacitance value and are used for general purpose applications. These MLCC capacitors consist of a rectangular block of ceramic dielectric materials that contains a number of interleaved metal electrodes, the inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).

Features and Benefits

Small and Compact

High Capacitance

Temperature range -55°C to +125°C

Nickel barrier end termination

Available in ±5%, ±10% and ±20% tolerance

You may be interested in
Stock information temporarily unavailable.

EGP 3,160.00

EGP 0.79 Each (On a Reel of 4000) (ex VAT)

Yageo 47nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

EGP 3,160.00

EGP 0.79 Each (On a Reel of 4000) (ex VAT)

Yageo 47nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Yageo

Capacitance

47nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Yageo 0603 (reels)

Yageo 0603 CC Series MLCC ( multilayer ceramic capacitor) These SMD MLCC Capacitors are ultra small and have a large capacitance value and are used for general purpose applications. These MLCC capacitors consist of a rectangular block of ceramic dielectric materials that contains a number of interleaved metal electrodes, the inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).

Features and Benefits

Small and Compact

High Capacitance

Temperature range -55°C to +125°C

Nickel barrier end termination

Available in ±5%, ±10% and ±20% tolerance

You may be interested in