Yageo 220nF MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 200-6566Brand: YageoManufacturers Part No.: CC0603KRX7R6BB224Distrelec Article No.: 30236945
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

220nF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

EGP 3,760.00

EGP 0.94 Each (On a Reel of 4000) (ex VAT)

Yageo 220nF MLCC, 10V dc V, ±10% , SMD

EGP 3,760.00

EGP 0.94 Each (On a Reel of 4000) (ex VAT)

Yageo 220nF MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yageo

Capacitance

220nF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

1.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount