Yageo 2.2μF MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 200-6538Brand: YageoManufacturers Part No.: CC0603KRX5R6BB225Distrelec Article No.: 30288027
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

2.2µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Length

1.6mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

EGP 7,880.00

EGP 1.97 Each (On a Reel of 4000) (ex VAT)

Yageo 2.2μF MLCC, 10V dc V, ±10% , SMD

EGP 7,880.00

EGP 1.97 Each (On a Reel of 4000) (ex VAT)

Yageo 2.2μF MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yageo

Capacitance

2.2µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Length

1.6mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C