Technical Document
Specifications
Brand
YageoResistance
5.1kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.0625W
Automotive Standard
AEC-Q200
Stock information temporarily unavailable.
EGP 340.00
EGP 0.68 Each (Supplied as a Tape) (ex VAT)
Yageo 5.1kΩ, 0402 (1005M) Thick Film Resistor ±1% 0.0625W
Select packaging type
Standard
500
EGP 340.00
EGP 0.68 Each (Supplied as a Tape) (ex VAT)
Yageo 5.1kΩ, 0402 (1005M) Thick Film Resistor ±1% 0.0625W
Stock information temporarily unavailable.
Select packaging type
Standard
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YageoResistance
5.1kΩ
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.0625W
Automotive Standard
AEC-Q200