Technical Document
Specifications
Brand
XylemDimensions
214.5 x 80.7 x 24.1mm
Number of Cooling Elements
40
Height
214.5mm
Series
BP400
Radiator Material
Copper
Colour
Silver
Depth
24.1mm
Maximum Working Temperature
+232°C
Minimum Working Temperature
-190°C
Width
80.7mm
Country of Origin
United States
Product details
Brazed Plate Heat Exchangers
Lowara brazed heat exchangers are ideal for residential and light commercial hydronic systems as they provide maximum heat dissipation from a compact, lightweight heat exchanger. They offer a high level of thermal efficiency and durability with a corrugated, compact plate design.
Features and Benefits
Approved according to pressure equipment PED 97-23-EC
Stainless steel 316L plates, copper brazed material
Up to 50.40 l/sec and 32.52 m² of surface area
Pressures up to 30 bar
Connections from inch to 4 inches
Product Application Information
Radiant floors
Domestic hot water
Pool heating
HVAC
Solar heating
District heating
Domestic/commercial boilers
Heat Exchangers
EGP 51,617.40
EGP 51,617.40 Each (ex VAT)
1
EGP 51,617.40
EGP 51,617.40 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
XylemDimensions
214.5 x 80.7 x 24.1mm
Number of Cooling Elements
40
Height
214.5mm
Series
BP400
Radiator Material
Copper
Colour
Silver
Depth
24.1mm
Maximum Working Temperature
+232°C
Minimum Working Temperature
-190°C
Width
80.7mm
Country of Origin
United States
Product details
Brazed Plate Heat Exchangers
Lowara brazed heat exchangers are ideal for residential and light commercial hydronic systems as they provide maximum heat dissipation from a compact, lightweight heat exchanger. They offer a high level of thermal efficiency and durability with a corrugated, compact plate design.
Features and Benefits
Approved according to pressure equipment PED 97-23-EC
Stainless steel 316L plates, copper brazed material
Up to 50.40 l/sec and 32.52 m² of surface area
Pressures up to 30 bar
Connections from inch to 4 inches
Product Application Information
Radiant floors
Domestic hot water
Pool heating
HVAC
Solar heating
District heating
Domestic/commercial boilers
