Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Xylem Lowara 10 bar Electric Central Heating Pump, 1.2m Head, 1/2 in G

RS Stock No.: 706-6943Brand: Xylem LowaraManufacturers Part No.: EB 15-1/65 RU
brand-logo
View all in Central Heating Pumps

Technical Document

Specifications

Power Supply Type

Electric

Maximum Head

1.2m

Maximum Working Pressure

10 bar

Connection

1/2 in G

Housing Material

Bronze

Maximum Temperature

+110°C

Minimum Temperature

-10°C

Supply Voltage

230 V

Thread Size

1/2in

Thread Standard

G

Fluid Temperature Range

-10 → +110°C

Country of Origin

Italy

Product details

Ecocirc Bronze

Energy saving 8 Watt circulator using a unique efficient spherical motor.

Can save upto 68% electricity compared to standard circulators
Long lasting silent operation
Resistant to limescale build up
Ceramic ball bearings
Long service life

Circulators

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Xylem Lowara 10 bar Electric Central Heating Pump, 1.2m Head, 1/2 in G

P.O.A.

Xylem Lowara 10 bar Electric Central Heating Pump, 1.2m Head, 1/2 in G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Supply Type

Electric

Maximum Head

1.2m

Maximum Working Pressure

10 bar

Connection

1/2 in G

Housing Material

Bronze

Maximum Temperature

+110°C

Minimum Temperature

-10°C

Supply Voltage

230 V

Thread Size

1/2in

Thread Standard

G

Fluid Temperature Range

-10 → +110°C

Country of Origin

Italy

Product details

Ecocirc Bronze

Energy saving 8 Watt circulator using a unique efficient spherical motor.

Can save upto 68% electricity compared to standard circulators
Long lasting silent operation
Resistant to limescale build up
Ceramic ball bearings
Long service life

Circulators

You may be interested in