Technical Document
Specifications
Brand
Xylem LowaraMaximum Flow Rate
70L/min
Supply Voltage
400 V
Input Connection
1-1/4 in Rp
Maximum Head
53.2m
Maximum Working Pressure
8 bar
Body Material
Stainless Steel
Coupling Type
Direct
Input Power
1.43kW
Maximum Fluid Temperature
+40°C
Input Connection Size
1-1/4in
Output Connection Size
1in
IP Rating
IP55
Pump Type
Centrifugal
Country of Origin
Italy
EGP 68,161.19
EGP 68,161.19 Each (ex VAT)
1
EGP 68,161.19
EGP 68,161.19 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Xylem LowaraMaximum Flow Rate
70L/min
Supply Voltage
400 V
Input Connection
1-1/4 in Rp
Maximum Head
53.2m
Maximum Working Pressure
8 bar
Body Material
Stainless Steel
Coupling Type
Direct
Input Power
1.43kW
Maximum Fluid Temperature
+40°C
Input Connection Size
1-1/4in
Output Connection Size
1in
IP Rating
IP55
Pump Type
Centrifugal
Country of Origin
Italy