Technical Document
Specifications
Brand
Xylem FlojetPump Type
Diaphragm
Drive Type
Electric
Maximum Flow Rate
5.5L/min
Maximum Head
69m
Maximum Working Pressure
6.9 bar
Input Connection
3/8 in BSP
Output Connection
3/8 in BSP
Series
R371
Maximum Fluid Temperature
+60°C
Body Material
Glass Fibre Reinforced Nylon
Supply Voltage
12 V dc
Input Power
108W
Output Connection Size
3/8in
Output Thread Standard or Connection Type
NPT
Input Connection Size
3/8in
Input Thread Standard or Connection Type
NPT
EGP 24,082.14
EGP 24,082.14 Each (ex VAT)
1
EGP 24,082.14
EGP 24,082.14 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Xylem FlojetPump Type
Diaphragm
Drive Type
Electric
Maximum Flow Rate
5.5L/min
Maximum Head
69m
Maximum Working Pressure
6.9 bar
Input Connection
3/8 in BSP
Output Connection
3/8 in BSP
Series
R371
Maximum Fluid Temperature
+60°C
Body Material
Glass Fibre Reinforced Nylon
Supply Voltage
12 V dc
Input Power
108W
Output Connection Size
3/8in
Output Thread Standard or Connection Type
NPT
Input Connection Size
3/8in
Input Thread Standard or Connection Type
NPT