Technical Document
Specifications
Brand
XpelairFan Type
Extractor
Function
Extraction, Intake
Air Flow
1060 m³/h, 1670m³/h
Noise Level
53.5dB(A)
Mounting
Wall Mounted
Face Dimensions
476 x 473mm
Depth
167mm
Face Height
476mm
Face Width
473mm
Duct Size
315mm
Supply Voltage
230 V ac
Series
WX12
Product details
Flush Mount Wall Fans
These fans all have a backdraught shutter which opens/closes automatically. Supplied with wall liner.,6in. fan: an extract only fan operated by an On/Off switch or optional speed controller (see Fan Speed Controllers).,9in. & 12in. fans: these have integral switches for extract, intake or remote controller modes (see stock numbers 376-1562, etc. for fan controllers).
Time-saving, mortar-free installation
The fan motor is mechanically isolated when the inner grille is removed
Trickle ventilation facility when not in use
On-site warranty
230 Vac mains powered.
WX6 Max. wall thickness 292
WX9 Max. wall thickness 508
WX12 Max. wall thickness 522
Wall / Ceiling Extractor Fans

EGP 79,861.56
EGP 79,861.56 Each (ex VAT)
1
EGP 79,861.56
EGP 79,861.56 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
XpelairFan Type
Extractor
Function
Extraction, Intake
Air Flow
1060 m³/h, 1670m³/h
Noise Level
53.5dB(A)
Mounting
Wall Mounted
Face Dimensions
476 x 473mm
Depth
167mm
Face Height
476mm
Face Width
473mm
Duct Size
315mm
Supply Voltage
230 V ac
Series
WX12
Product details
Flush Mount Wall Fans
These fans all have a backdraught shutter which opens/closes automatically. Supplied with wall liner.,6in. fan: an extract only fan operated by an On/Off switch or optional speed controller (see Fan Speed Controllers).,9in. & 12in. fans: these have integral switches for extract, intake or remote controller modes (see stock numbers 376-1562, etc. for fan controllers).
Time-saving, mortar-free installation
The fan motor is mechanically isolated when the inner grille is removed
Trickle ventilation facility when not in use
On-site warranty
230 Vac mains powered.
WX6 Max. wall thickness 292
WX9 Max. wall thickness 508
WX12 Max. wall thickness 522
Wall / Ceiling Extractor Fans
