Xpelair Fan Speed Controller, 230 V ac, 5 Speeds

RS Stock No.: 376-1528Brand: XpelairManufacturers Part No.: WAC1 - 21852AW
brand-logo
View all in Fan Speed Controllers

Technical Document

Specifications

Brand

Xpelair

Speed Settings

5 Speeds

Supply Voltage

230 V ac

Country of Origin

United Kingdom

Product details

Xpelair NWAN56 1400 mm

Ceiling sweep fan provides a cooling circulation of air during hot period in public buildings shops restaurants village halls farm buildings factories and other commercial buildings. It can also be reversed for heat desertification in winter to reduce heating costs. NWAN fans are used worldwide and are designed to be used in hot and humid conditions for continuous operation at temperatures up to 40C.

• Air movement 12474m3/h
• Weight: 6.5 kg
• 5-speed controller (Stock No. 376-1528) available separately (max. speed 220 rpm)
• On-site warranty
• 230Vac power

Supplied with

2 suspension rods which give drops of 375mm or 750mm (fan depth 491 mm)

You may be interested in
Stock information temporarily unavailable.

EGP 5,179.09

EGP 5,179.09 Each (ex VAT)

Xpelair Fan Speed Controller, 230 V ac, 5 Speeds

EGP 5,179.09

EGP 5,179.09 Each (ex VAT)

Xpelair Fan Speed Controller, 230 V ac, 5 Speeds
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Xpelair

Speed Settings

5 Speeds

Supply Voltage

230 V ac

Country of Origin

United Kingdom

Product details

Xpelair NWAN56 1400 mm

Ceiling sweep fan provides a cooling circulation of air during hot period in public buildings shops restaurants village halls farm buildings factories and other commercial buildings. It can also be reversed for heat desertification in winter to reduce heating costs. NWAN fans are used worldwide and are designed to be used in hot and humid conditions for continuous operation at temperatures up to 40C.

• Air movement 12474m3/h
• Weight: 6.5 kg
• 5-speed controller (Stock No. 376-1528) available separately (max. speed 220 rpm)
• On-site warranty
• 230Vac power

Supplied with

2 suspension rods which give drops of 375mm or 750mm (fan depth 491 mm)

You may be interested in