Xpelair 90103AA XID In Line Duct Fan, 612m³/h, 26dB(A), Duct Size 150mm

RS Stock No.: 184-4867Brand: XpelairManufacturers Part No.: 90103AA
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Brand

Xpelair

Fan Type

Duct

Air Flow

612m³/h

Noise Level

26dB(A)

Mounting

In Line

Duct Size

150mm

Supply Voltage

230 V ac

Series

XID

Country of Origin

United Kingdom

Product details

Centrifugal In-Line Duct Fan

These fans develop higher static pressure than mixed flow or axial fans making them suitable for high performance/volume applications etc.

Compact design for use in confined spaces
Outlet guide vanes straighten air flow
Maintenance free motor, totally enclosed with thermal protection
Galvanised steel housing with Class 1 earth
On/Off and variable speed controller with mains indicating light available separately, see RS Stock No. 376-1512
Supplied with mounting plate
230 Vac mains powered

You may be interested in
Stock information temporarily unavailable.

EGP 26,205.15

EGP 26,205.15 Each (ex VAT)

Xpelair 90103AA XID In Line Duct Fan, 612m³/h, 26dB(A), Duct Size 150mm

EGP 26,205.15

EGP 26,205.15 Each (ex VAT)

Xpelair 90103AA XID In Line Duct Fan, 612m³/h, 26dB(A), Duct Size 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Xpelair

Fan Type

Duct

Air Flow

612m³/h

Noise Level

26dB(A)

Mounting

In Line

Duct Size

150mm

Supply Voltage

230 V ac

Series

XID

Country of Origin

United Kingdom

Product details

Centrifugal In-Line Duct Fan

These fans develop higher static pressure than mixed flow or axial fans making them suitable for high performance/volume applications etc.

Compact design for use in confined spaces
Outlet guide vanes straighten air flow
Maintenance free motor, totally enclosed with thermal protection
Galvanised steel housing with Class 1 earth
On/Off and variable speed controller with mains indicating light available separately, see RS Stock No. 376-1512
Supplied with mounting plate
230 Vac mains powered

You may be interested in