XP Power AC-DC Power Supply, LCS150US48, 48V dc, 3.3A, 150W, 1 Output, 85 → 264V ac Input Voltage
RS Stock No.: 231-3603Brand: XP PowerManufacturers Part No.: LCS150US48Distrelec Article No.: 30376527

Technical Document
Specifications
Brand
XP PowerOutput Voltage
48V dc
Output Current
3.3A
Power Rating
150W
Number of Outputs
1
Input Voltage
85 → 264V ac
Package Type
Enclosed
Embedded
Yes
Series
LCS150
Country of Origin
China
You may be interested in
TDK-Lambda Switching Power Supply, LS150-48, 48V dc, 3.3A, 150W, 1 Output, 248 → 273 V dc, 76 → 264 V ac,Brand: TDK-Lambda
EGP 6,155.45Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
XP Power AC-DC Power Supply, LCS150US48, 48V dc, 3.3A, 150W, 1 Output, 85 → 264V ac Input Voltage
1
P.O.A.
XP Power AC-DC Power Supply, LCS150US48, 48V dc, 3.3A, 150W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TDK-Lambda Switching Power Supply, LS150-48, 48V dc, 3.3A, 150W, 1 Output, 248 → 273 V dc, 76 → 264 V ac,Brand: TDK-Lambda
EGP 6,155.45Each (ex VAT)
Technical Document
Specifications
Brand
XP PowerOutput Voltage
48V dc
Output Current
3.3A
Power Rating
150W
Number of Outputs
1
Input Voltage
85 → 264V ac
Package Type
Enclosed
Embedded
Yes
Series
LCS150
Country of Origin
China
You may be interested in
TDK-Lambda Switching Power Supply, LS150-48, 48V dc, 3.3A, 150W, 1 Output, 248 → 273 V dc, 76 → 264 V ac,Brand: TDK-Lambda
EGP 6,155.45Each (ex VAT)