Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
1.3A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.6kV dc
Length
25.4mm
Width
25.4mm
Depth
9.9mm
Series
JTK
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JTK15 Series of Isolated DC-DC Converters
The JTK15 series from XP Power offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a wide 4:1 input range, very high power density and an operating temperature of -40 °C to +100 °C.
15 W, isolated DC-DC converters
1600 VDC isolation
Very high power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 89%
Industry standard package
Board mount
XP Power - DC-DC Converters
EGP 34,048.21
EGP 34,048.21 1 Tube of 10 (ex VAT)
1
EGP 34,048.21
EGP 34,048.21 1 Tube of 10 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
XP PowerOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
1.3A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1 x 1 in
Isolation Voltage
1.6kV dc
Length
25.4mm
Width
25.4mm
Depth
9.9mm
Series
JTK
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JTK15 Series of Isolated DC-DC Converters
The JTK15 series from XP Power offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a wide 4:1 input range, very high power density and an operating temperature of -40 °C to +100 °C.
15 W, isolated DC-DC converters
1600 VDC isolation
Very high power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 89%
Industry standard package
Board mount