XP Power JTE03 DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C

RS Stock No.: 122-4473Brand: XP PowerManufacturers Part No.: JTE0324S05-H
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

3kV dc

Width

20.32mm

Depth

10.16mm

Length

31.75mm

Series

JTE03

Load Regulation

±1.2%

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

XP EMCO - JTE03 Series of DC-DC Converters

The JTE03 series from XP Power offers a highly reliable range of 3 W, fully regulated DC-DC converters. The series has been designed in a DIP-24 plastic casing with an industry standard footprint and features a 4:1 ultra-wide input voltage range. There is no minimum load required for the DC-DC converters in the range and a 3-year warranty is standard.

3 W
1500 V dc isolation, 3000 V dc option available
4:1 Input range
Single and Dual Outputs
No minimum load required
DIP 24 plastic casing
Operating temperature -40 °C to +100 °C
Fully regulated Output

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,074.97

EGP 2,074.97 Each (ex VAT)

XP Power JTE03 DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C
Select packaging type

EGP 2,074.97

EGP 2,074.97 Each (ex VAT)

XP Power JTE03 DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

3kV dc

Width

20.32mm

Depth

10.16mm

Length

31.75mm

Series

JTE03

Load Regulation

±1.2%

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Product details

XP EMCO - JTE03 Series of DC-DC Converters

The JTE03 series from XP Power offers a highly reliable range of 3 W, fully regulated DC-DC converters. The series has been designed in a DIP-24 plastic casing with an industry standard footprint and features a 4:1 ultra-wide input voltage range. There is no minimum load required for the DC-DC converters in the range and a 3-year warranty is standard.

3 W
1500 V dc isolation, 3000 V dc option available
4:1 Input range
Single and Dual Outputs
No minimum load required
DIP 24 plastic casing
Operating temperature -40 °C to +100 °C
Fully regulated Output

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more