XP Power JCM30 DC-DC Converter, 12V dc/ 2.5mA Output, 18 → 36 V dc Input, 30W, Through Hole, +105°C Max Temp

RS Stock No.: 124-5046PBrand: XP PowerManufacturers Part No.: JCM3024S12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

2.5mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Depth

10.4mm

Length

25.4mm

Series

JCM30

Load Regulation

0.01

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Standards Met

CE, Conducted EN55032 Class A, Conducted Immunity EN61000-4-6, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55032 Class A, Radiated Immunity EN61000-4-3, Surge EN61000-4-5

Country of Origin

Taiwan, Province Of China

Product details

XP Power JCM30 Series of Isolated DC-DC Converters

Features and Benefits
1600 V dc in isolation.
2:1 Input range.
Single and dual outputs.
Wide -40 °C to +105°C operating range.
MTBF of 370 kHrs.
Full load of 55°C ambient.
Compact 1” x 1” footprint.

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 1,150.96

EGP 1,150.96 Each (Supplied in a Tube) (ex VAT)

XP Power JCM30 DC-DC Converter, 12V dc/ 2.5mA Output, 18 → 36 V dc Input, 30W, Through Hole, +105°C Max Temp
Select packaging type

EGP 1,150.96

EGP 1,150.96 Each (Supplied in a Tube) (ex VAT)

XP Power JCM30 DC-DC Converter, 12V dc/ 2.5mA Output, 18 → 36 V dc Input, 30W, Through Hole, +105°C Max Temp

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

2.5mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Depth

10.4mm

Length

25.4mm

Series

JCM30

Load Regulation

0.01

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Standards Met

CE, Conducted EN55032 Class A, Conducted Immunity EN61000-4-6, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55032 Class A, Radiated Immunity EN61000-4-3, Surge EN61000-4-5

Country of Origin

Taiwan, Province Of China

Product details

XP Power JCM30 Series of Isolated DC-DC Converters

Features and Benefits
1600 V dc in isolation.
2:1 Input range.
Single and dual outputs.
Wide -40 °C to +105°C operating range.
MTBF of 370 kHrs.
Full load of 55°C ambient.
Compact 1” x 1” footprint.

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more