XP Power IHL02 DC-DC Converter, ±12V dc/ ±83mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +95°C Max Temp

Technical Document
Specifications
Brand
XP PowerOutput Voltage
±12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 7
Isolation Voltage
5.2kV dc
Width
7.2mm
Depth
10mm
Length
19.5mm
Series
IHL02
Load Regulation
0.1
Minimum Temperature
-40°C
Maximum Temperature
+95°C
Standards Met
EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Country of Origin
Taiwan, Province Of China
Product details
XP Power - IHL Series of Isolated DC-DC Converters
XP Power IHA02 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA02 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.
The IHA02 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA02 Series suitable for new or existing upgrades.
Features and Benefits
High Isolation of 5200 V, with working voltage of 250 V.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP 7 Package.
Wide operating range, with a full load of 65 °C.
Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.
MTBF rating of 2.5 MHrs.
XP Power Isolated DC-DC Converters
EGP 978.63
EGP 978.63 Each (ex VAT)
1
EGP 978.63
EGP 978.63 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
XP PowerOutput Voltage
±12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 7
Isolation Voltage
5.2kV dc
Width
7.2mm
Depth
10mm
Length
19.5mm
Series
IHL02
Load Regulation
0.1
Minimum Temperature
-40°C
Maximum Temperature
+95°C
Standards Met
EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Country of Origin
Taiwan, Province Of China
Product details
XP Power - IHL Series of Isolated DC-DC Converters
XP Power IHA02 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA02 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.
The IHA02 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA02 Series suitable for new or existing upgrades.
Features and Benefits
High Isolation of 5200 V, with working voltage of 250 V.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP 7 Package.
Wide operating range, with a full load of 65 °C.
Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.
MTBF rating of 2.5 MHrs.