XP Power Switching Power Supply, ECS100US24-C, 24V, 4.2A, 100W, 1 Output, 85 → 264V Input Voltage

RS Stock No.: 516-941Brand: XP PowerManufacturers Part No.: ECS100US24-C
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V

Output Current

4.2A

Power Rating

100W

Number of Outputs

1

Input Voltage

85 → 264V

Country of Origin

Vietnam

EGP 7,233.64

EGP 7,233.64 Each (ex VAT)

XP Power Switching Power Supply, ECS100US24-C, 24V, 4.2A, 100W, 1 Output, 85 → 264V Input Voltage

EGP 7,233.64

EGP 7,233.64 Each (ex VAT)

XP Power Switching Power Supply, ECS100US24-C, 24V, 4.2A, 100W, 1 Output, 85 → 264V Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

24V

Output Current

4.2A

Power Rating

100W

Number of Outputs

1

Input Voltage

85 → 264V

Country of Origin

Vietnam