XP Power Switching Power Supply, ECH450PS24, 24V dc, 10.4A, 450W, 1 Output, 264V ac Input Voltage

RS Stock No.: 210-4108Brand: XP PowerManufacturers Part No.: ECH450PS24Distrelec Article No.: 30185878
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

10.4 A, 18.8A

Power Rating

450W

Number of Outputs

1

Input Voltage

264V ac

Package Type

Open Frame

Medical Approved

Yes

Series

ECH450

Country of Origin

China

EGP 28,511.16

EGP 28,511.16 Each (ex VAT)

XP Power Switching Power Supply, ECH450PS24, 24V dc, 10.4A, 450W, 1 Output, 264V ac Input Voltage

EGP 28,511.16

EGP 28,511.16 Each (ex VAT)

XP Power Switching Power Supply, ECH450PS24, 24V dc, 10.4A, 450W, 1 Output, 264V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

10.4 A, 18.8A

Power Rating

450W

Number of Outputs

1

Input Voltage

264V ac

Package Type

Open Frame

Medical Approved

Yes

Series

ECH450

Country of Origin

China