XP Power DRC30 Switched Mode DIN Rail Power Supply, 85 → 264 V ac, 120 → 370 V ac ac Input, 24V dc dc

RS Stock No.: 212-4968Brand: XP PowerManufacturers Part No.: DRC30US24Distrelec Article No.: 30185865
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DRC30

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

85 → 264 V ac, 120 → 370 V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.5A

Width

52mm

Depth

58mm

Height

92.6mm

Mounting Type

DIN Rail Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

XP Power DRC30 Switched Mode DIN Rail Power Supply, 85 → 264 V ac, 120 → 370 V ac ac Input, 24V dc dc

P.O.A.

XP Power DRC30 Switched Mode DIN Rail Power Supply, 85 → 264 V ac, 120 → 370 V ac ac Input, 24V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DRC30

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

85 → 264 V ac, 120 → 370 V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.5A

Width

52mm

Depth

58mm

Height

92.6mm

Mounting Type

DIN Rail Mount

Country of Origin

China