XP Power 65W Power Brick AC/DC Adapter 12V dc Output, 5.42A Output

Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
5.42A
Maximum Temperature
+60°C
Output Connector
2.5 mm Jack Plug
Input Connector
C8
Number of Outputs
1
Power Rating
65W
Cable Length
1m
Medical Approved
Yes
MTBF
(Minimum) 250kh
Width
62.3mm
Depth
34mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
5%
Line Regulation Range
5%
Series
AKM65
Length
125mm
Distrelec Product Id
30224351
EGP 3,645.14
EGP 3,645.14 Each (ex VAT)
1
EGP 3,645.14
EGP 3,645.14 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
5.42A
Maximum Temperature
+60°C
Output Connector
2.5 mm Jack Plug
Input Connector
C8
Number of Outputs
1
Power Rating
65W
Cable Length
1m
Medical Approved
Yes
MTBF
(Minimum) 250kh
Width
62.3mm
Depth
34mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
5%
Line Regulation Range
5%
Series
AKM65
Length
125mm
Distrelec Product Id
30224351