XP Power 45W Power Brick AC/DC Adapter 15V dc Output, 3.2A Output

RS Stock No.: 175-9077Brand: XP PowerManufacturers Part No.: AKM45US15C2
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC 320 C8

Output Voltage

15V dc

Input Voltage

100 → 240V ac

Output Current

3.2A

Maximum Temperature

+60°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

45W

Cable Length

1m

Medical Approved

Yes

MTBF

250kh

Width

31.5mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Line Regulation Range

5%

Series

AKM45

Length

51.4mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 3,244.23

EGP 3,244.23 Each (ex VAT)

XP Power 45W Power Brick AC/DC Adapter 15V dc Output, 3.2A Output

EGP 3,244.23

EGP 3,244.23 Each (ex VAT)

XP Power 45W Power Brick AC/DC Adapter 15V dc Output, 3.2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

IEC 320 C8

Output Voltage

15V dc

Input Voltage

100 → 240V ac

Output Current

3.2A

Maximum Temperature

+60°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

45W

Cable Length

1m

Medical Approved

Yes

MTBF

250kh

Width

31.5mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Line Regulation Range

5%

Series

AKM45

Length

51.4mm

Country of Origin

China