WYPALL WypAll L10 General Clean (7202) Wiper Roll White Paper Towel, 380 x 240mm, 1000 Sheets

RS Stock No.: 181-6577Brand: WYPALLManufacturers Part No.: 7202
brand-logo
View all in Paper Towels

Technical Document

Specifications

Form Factor

Wiper Roll

Colour

White

Sheet Size

380 x 240mm

Number of Ply

1

Number of Sheets

1000

Range

L10 General Clean

Trade Name

WypAll L10 General Clean (7202)

Trade Name

WYPALL

Repeat/Single Use

Single Use

Country of Origin

France

Stock information temporarily unavailable.

EGP 7,130.26

EGP 7,130.26 Each (ex VAT)

WYPALL WypAll L10 General Clean (7202) Wiper Roll White Paper Towel, 380 x 240mm, 1000 Sheets

EGP 7,130.26

EGP 7,130.26 Each (ex VAT)

WYPALL WypAll L10 General Clean (7202) Wiper Roll White Paper Towel, 380 x 240mm, 1000 Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Form Factor

Wiper Roll

Colour

White

Sheet Size

380 x 240mm

Number of Ply

1

Number of Sheets

1000

Range

L10 General Clean

Trade Name

WypAll L10 General Clean (7202)

Trade Name

WYPALL

Repeat/Single Use

Single Use

Country of Origin

France